LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C1332BBSL product image
Images for reference only

VISHAY RN55C1332BBSL

Manufacturer
MPN
RN55C1332BBSL
LCSC Part #
C1444933
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 13.3kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C1332BBSL
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance13.3kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C1332BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C1332BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
RN55C1332BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C1332BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4551
CMF5513K300BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5513K300BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5513K300BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF5513K300BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039
RN55E1332BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E1332BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
RN55E1332BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E1332BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55E1332BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF5513K300BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF5513K300BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF5513K300BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4125
CMF5513K300BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
CMF5513K300BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758