LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B7B-XH-A(LF)(SN) product image
  • B7B-XH-A(LF)(SN) thumbnail 1
  • B7B-XH-A(LF)(SN) thumbnail 2
  • B7B-XH-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B7B-XH-A(LF)(SN)

Manufacturer
MPN
B7B-XH-A(LF)(SN)
LCSC Part #
C144398
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 7POS 2.5mm
DatasheetJST B7B-XH-A(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 41,030
41,030 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1187$ 0.59
50+$ 0.0956$ 4.78
150+$ 0.0841$ 12.62
500+$ 0.0754$ 37.70
2,500+$ 0.0685$ 171.25
5,000+$ 0.065$ 325.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row7
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs7P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)19.9mm
Row Spacing-
Pin Structure1x7P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
B7B-XH-AM(LF)(SN)JSTSimilarThrough Hole,P=2.5mm375$ 0.1487
ESWF-XH0XX-L-7X-C-BEnsheng ElectronicsSimilarThrough Hole,P=2.5mm200$0.0242 $0.0254
BX-XH2.54-7PZZBossieSimilarThrough Hole,P=2.5mm3,980$0.0298 $0.0313
HC-XH-7A-GHCTLSimilarThrough Hole,P=2.5mm230$ 0.0625
WF-1A254A7PBXCONNSimilarThrough Hole,P=2.5mm600$0.0226 $0.0242
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.