LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C7150FPB14 product image
Images for reference only

VISHAY RLR20C7150FPB14

Manufacturer
MPN
RLR20C7150FPB14
LCSC Part #
C1443869
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 715Ω ±1% 0.5W Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C7150FPB14
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.451$ 2.45
200+$ 0.9488$ 189.76
500+$ 0.9162$ 458.10
1,000+$ 0.8992$ 899.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance715Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C7150FPBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C7150FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C7150FPRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C7150FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C7150FSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C7150FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.2779
RLR20C7150FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.2764
RLR20C7150FMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
RLR20C7150FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C7150FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
RLR20C7150FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
ERL20715R00FKEB500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9795
ERL20715R00FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876