LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6401T-E/OT product image
Images for reference only

MICROCHIP MCP6401T-E/OTRoHS

Manufacturer
MPN
MCP6401T-E/OT
LCSC Part #
C144369
Packaging
SOT-23-5
Customer #
Key Attributes
1 MHz, Op Amps
Datasheetpdf iconMICROCHIP MCP6401T-E/OT
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3415$ 0.34
10+$ 0.3318$ 3.32
30+$ 0.327$ 9.81
100+$ 0.3206$ 32.06
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage800uV
Slew Rate500V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)71dB
Ib - Input Bias Current1pA
Output Current15mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current45uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP6401/1R/1U/2/4/6/7/9 family of operational amplifiers (op amps) has low quiescent current (45 μA typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a power supply voltage of 1.8V to 6.0V. These features make the family of op amps well suited for single-supply, battery-powered applications. The MCP6401/1R/1U/2/4/6/7/9 family is designed with advanced CMOS process and offered in single, dual and quad packages. The devices are available in two extended temperature ranges (E temp and H temp) with different package types, which makes them well-suited for automotive and industrial applications.

Features

AI Translation
  • Low Quiescent Current: 45 μA (typical)
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input and Output
  • Supply Voltage Range: 1.8V to 6.0V
  • Unity Gain Stable
  • Extended Temperature Ranges: -40°C to +125°C (E temp), -40°C to +150°C (H temp)
  • No Phase Reversal

Applications

AI Translation
  • Portable Equipment
  • Battery Powered System
  • Medical Instrumentation
  • Automotive Electronics
  • Data Acquisition Equipment
  • Sensor Conditioning
  • Analog Active Filters