MICROCHIP MIC37100-3.3WS
| Manufacturer | |
| MPN | MIC37100-3.3WS |
| LCSC Part # | C144349 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A Low-Voltage μCap LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 11mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 78 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC37100, MIC37101, and MIC37102 are 1A lowdropout, linear voltage regulators that provide low- voltage, high- current output from an extremely small package. Utilizing Micrel's proprietary Super Beta PNP pass element, the MIC37100/01/02 offers extremely low dropout (typically 280mV at 1A) and low ground current (typically 11mA at 1A). The MIC37100 is a fixed output regulator offered in the SOT- 223 package. The MIC37101 and MIC37102 are fixed and adjustable regulators, respectively, in a thermally enhanced power 8- pin SOIC (small outline package) and the SOT- 223 package. The MIC37102 is also available in the S- PAK power package, for applications that require higher power dissipation or higher operating ambient temperatures. The MIC37100/01/02 is ideal for PC add- in cards that need to convert from standard 5V to 3.3V, 3.3V to 2.5V or 2.5V to 1.8V or lower. A guaranteed maximum dropout voltage of 500mV over all operating conditions allows the MIC37100/01/02 to provide 2.5V from a supply as low as 3V and 1.8V from a supply as low as 2.3V. The MIC37100/01/02 is fully protected with overcurrent limiting and thermal shutdown. Fixed output voltages of 1.5V, 1.65V, 1.8V, 2.5V and 3.3V are available on MIC37100/01 with adjustable output voltages to 1.24V on MIC37102.
Features
- Fixed and adjustable output voltages to 1.24V
- μCap Regulator, 10μF ceramic output capacitor stable
- 280mV typical dropout at 1A
- Ideal for 3.0V to 2.5V conversion
- Ideal for 2.5V to 1.8V, 1.65V or 1.5V conversion
- 1A minimum guaranteed output current
- 1% initial accuracy
- Low ground current
- Current limiting and thermal shutdown
- Reversed- leakage protection
- Fast transient response
- Low- profile SOT- 223 package
- Power SO- 8 package
- S- PAK package (MIC37102 only)
Applications
- LDO linear regulator for PC add- in cards
- PowerPC power supplies
- High- efficiency linear power supplies
- SMPS post regulator
- Multimedia and PC processor supplies
- Battery chargers
- Low- voltage microcontrollers and digital logic
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8672 | $ 2.87 |
| 10+ | $ 2.4324 | $ 24.32 |
| 30+ | $ 2.1728 | $ 65.18 |
| 78+ | $ 1.9115 | $ 149.10 |
| 468+ | $ 1.7898 | $ 837.63 |
| 780+ | $ 1.7363 | $ 1354.31 |
Standard Packaging78/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 11mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 78 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC37100, MIC37101, and MIC37102 are 1A lowdropout, linear voltage regulators that provide low- voltage, high- current output from an extremely small package. Utilizing Micrel's proprietary Super Beta PNP pass element, the MIC37100/01/02 offers extremely low dropout (typically 280mV at 1A) and low ground current (typically 11mA at 1A). The MIC37100 is a fixed output regulator offered in the SOT- 223 package. The MIC37101 and MIC37102 are fixed and adjustable regulators, respectively, in a thermally enhanced power 8- pin SOIC (small outline package) and the SOT- 223 package. The MIC37102 is also available in the S- PAK power package, for applications that require higher power dissipation or higher operating ambient temperatures. The MIC37100/01/02 is ideal for PC add- in cards that need to convert from standard 5V to 3.3V, 3.3V to 2.5V or 2.5V to 1.8V or lower. A guaranteed maximum dropout voltage of 500mV over all operating conditions allows the MIC37100/01/02 to provide 2.5V from a supply as low as 3V and 1.8V from a supply as low as 2.3V. The MIC37100/01/02 is fully protected with overcurrent limiting and thermal shutdown. Fixed output voltages of 1.5V, 1.65V, 1.8V, 2.5V and 3.3V are available on MIC37100/01 with adjustable output voltages to 1.24V on MIC37102.
Features
- Fixed and adjustable output voltages to 1.24V
- μCap Regulator, 10μF ceramic output capacitor stable
- 280mV typical dropout at 1A
- Ideal for 3.0V to 2.5V conversion
- Ideal for 2.5V to 1.8V, 1.65V or 1.5V conversion
- 1A minimum guaranteed output current
- 1% initial accuracy
- Low ground current
- Current limiting and thermal shutdown
- Reversed- leakage protection
- Fast transient response
- Low- profile SOT- 223 package
- Power SO- 8 package
- S- PAK package (MIC37102 only)
Applications
- LDO linear regulator for PC add- in cards
- PowerPC power supplies
- High- efficiency linear power supplies
- SMPS post regulator
- Multimedia and PC processor supplies
- Battery chargers
- Low- voltage microcontrollers and digital logic
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



