MICROCHIP TC1107-3.3VOA
| Manufacturer | |
| MPN | TC1107-3.3VOA |
| LCSC Part # | C144348 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Fixed-output high-precision CMOS low-dropout voltage regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TC1107 is a fixed output, high accuracy (typically ±0.5%) CMOS upgrade for older (bipolar) low dropout regulators. Total supply current is typically 50μA at full load (20 to 60 times lower than in bipolar regulators). TC1107 key features include ultra low noise operation (plus optional Bypass input); very low dropout voltage (typically 240mV at full load), and fast response to step changes in load. Supply current is reduced to 0.05μA (typical) and VOUT falls to zero when the shutdown input is low. The TC1107 incorporates both over temperature and over current protection. The TC1107 is stable with an output capacitor of only 1μF and has a maximum output current of 300mA. The TC1107 is a precision regulator available in fixed voltages. Unlike bipolar regulators, the TC1107’s supply current does not increase with load current. In addition, VOUT remains stable and within regulation over the entire 0mA to IOUTMAX operating load current range, (an important consideration in RTC and CMOS RAM battery back-up applications).
Features
- Extremely Low Supply Current 50μA, Typ.
- Very Low Dropout Voltage
- 300mA Output Current
- High Output Voltage Accuracy
- Standard or Custom Output Voltages
- Power Saving Shutdown Mode
- Bypass Input for Ultra Quiet Operation
- Over Current and Over Temperature Protection
- Space-Saving MSOP Package Option
Applications
- Battery Operated Systems
- Portable Computers
- Medical Instruments
- Instrumentation
- Cellular/GSM/PHS Phones
- Linear Post-Regulators for SMPS
- Pagers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9749 | $ 0.97 |
| 10+ | $ 0.791 | $ 7.91 |
| 30+ | $ 0.6999 | $ 21.00 |
| 100+ | $ 0.6087 | $ 60.87 |
| 500+ | $ 0.5534 | $ 276.70 |
| 1,000+ | $ 0.5257 | $ 525.70 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TC1107 is a fixed output, high accuracy (typically ±0.5%) CMOS upgrade for older (bipolar) low dropout regulators. Total supply current is typically 50μA at full load (20 to 60 times lower than in bipolar regulators). TC1107 key features include ultra low noise operation (plus optional Bypass input); very low dropout voltage (typically 240mV at full load), and fast response to step changes in load. Supply current is reduced to 0.05μA (typical) and VOUT falls to zero when the shutdown input is low. The TC1107 incorporates both over temperature and over current protection. The TC1107 is stable with an output capacitor of only 1μF and has a maximum output current of 300mA. The TC1107 is a precision regulator available in fixed voltages. Unlike bipolar regulators, the TC1107’s supply current does not increase with load current. In addition, VOUT remains stable and within regulation over the entire 0mA to IOUTMAX operating load current range, (an important consideration in RTC and CMOS RAM battery back-up applications).
Features
- Extremely Low Supply Current 50μA, Typ.
- Very Low Dropout Voltage
- 300mA Output Current
- High Output Voltage Accuracy
- Standard or Custom Output Voltages
- Power Saving Shutdown Mode
- Bypass Input for Ultra Quiet Operation
- Over Current and Over Temperature Protection
- Space-Saving MSOP Package Option
Applications
- Battery Operated Systems
- Portable Computers
- Medical Instruments
- Instrumentation
- Cellular/GSM/PHS Phones
- Linear Post-Regulators for SMPS
- Pagers
C144348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



