LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP73812T-420I/OT product image
  • MCP73812T-420I/OT thumbnail 1
  • MCP73812T-420I/OT thumbnail 2
  • MCP73812T-420I/OT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP73812T-420I/OTRoHS

Manufacturer
MPN
MCP73812T-420I/OT
LCSC Part #
C144308
Packaging
SOT-23-5
Customer #
Key Attributes
Single-Cell, Fully Integrated Li-Ion / Li-Polymer Charge Management Controllers
Datasheetpdf iconMICROCHIP MCP73812T-420I/OT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerMICROCHIP
PackagingSOT-23-5
End-Off Voltage-
Voltage - Supply3.75V~6V
Interface-
Operating Temperature-40℃~+85℃
Supply Current (Iq)50uA
Battery Temperature DetectionNot supported
0V Battery ChargeNot supported
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max500mA
Charging Saturation Voltage4.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP73811/2 devices are linear charge management controllers that are designed for use in space limited and cost sensitive applications. The MCP73811/2 provide specific charge algorithms for single cell Li-Ion or Li-Polymer battery to achieve optimal capacity in the shortest charging time possible. Along with its small physical size, the low number of external components required make the MCP73811/2 ideally suited for portable applications. For applications charging from a USB port, the MCP73811 adheres to all the specifications governing the USB power bus. The MCP73811/2 employ a constant current/constant voltage charge algorithm. The constant voltage regulation is fixed at 4.20V, with a tight regulation tolerance of 1%. For the MCP73811, the constant current value is selected as 85 mA (low power USB port) or 450 mA (high power USB port) with a digital input signal on the PROG input. For the MCP73812, the constant current value is set with one external resistor. The MCP73811/2 limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. The MCP73811/2 are fully specified over the ambient temperature range of -40°C to +85°C. The MCP73811/2 are available in a 5-Lead, SOT-23 package.

Features

AI Translation
  • Complete Linear Charge Management Controller
  • Integrated Pass Transistor - Integrated Current Sense - Integrated Reverse Discharge Protection
  • Constant Current / Constant Voltage Operation with Thermal Regulation
  • High Accuracy Preset Voltage Regulation: + 1%
  • Voltage Regulation: 4.20V
  • Selectable Charge Current: MCP73811: 85 mA / 450 mA
  • Programmable Charge Current: MCP73812: 50 mA - 500 mA
  • Minimum External Components Required: MCP73811: 2 Ceramic Capacitors - MCP73812: 2 Ceramic Capacitors and 1 Resistor
  • No Preconditioning
  • External End-of-Charge Control
  • Automatic Power-Down when Input Power Removed
  • Active High Charge Enable
  • Temperature Range: -40°C to +85°C
  • Packaging: 5-Lead SOT-23

Applications

AI Translation
  • Low-Cost Lithium-Ion/Lithium-Polymer Battery Chargers
  • Rechargeable Toys
  • Electronic Cigarettes
  • Bluetooth Headsets
  • USB Chargers
In-Stock: 978
978 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8754$ 0.88
10+$ 0.7198$ 7.20
30+$ 0.6436$ 19.31
100+$ 0.5658$ 56.58
500+$ 0.4166$ 208.30
1,000+$ 0.3923$ 392.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$