LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM823SYKSZ-R7 product image
Images for reference only

ADI ADM823SYKSZ-R7

Manufacturer
MPN
ADM823SYKSZ-R7
LCSC Part #
C144278
Packaging
SC-70-5
Customer #
Key Attributes
Supervisory Circuits with Watchdog and Manual Reset
DatasheetADI ADM823SYKSZ-R7
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3293$ 1.33
10+$ 1.3001$ 13.00
30+$ 1.2801$ 38.40
100+$ 1.0711$ 107.11
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingSC-70-5
Operating Temperature-40℃~+125℃
Reset Timeout140ms
output typePush-pull
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
standby current12uA
Voltage - Supply2.7V~3.6V
ChipTypeVoltage monitor
Threshold Voltage2.93V
Number of Voltages Monitored1

Introduction

AI Translation

The ADM823/ADM824/ADM825 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. In addition to providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button, through a manual reset input. These parts are available in a choice of seven reset threshold options ranging from 2.19V to 4.63V. The reset and watchdog timeout periods are fixed at 140 ms (minimum) and 1.6 sec (typical), respectively. The ADM823/ADM824/ADM825 are available in 5-lead SC70 and SOT-23 packages and typically consume only 5μA, making them suitable for use in low power, portable applications.

Features

AI Translation
  • Precision 2.5 V to 5 V power supply monitor
  • 7 reset threshold options: 2.19 V to 4.63 V
  • 140 ms (minimum) reset timeout
  • Watchdog timer with 1.6 sec timeout (ADM823, ADM824)
  • Manual reset input (ADM823, ADM825)
  • Push-pull output stages
  • Low power consumption: 5 μA
  • Guaranteed reset output valid to VCC = 1 V
  • Power supply glitch immunity
  • Specified over automotive temperature range
  • 5-lead SC70 and SOT-23 packages

Applications

AI Translation
  • Microprocessor systems
  • Computers
  • Controllers
  • Intelligent instruments
  • Portable equipment