LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
38% OFF
ADI ADG787BRMZ product image
Images for reference only

ADI ADG787BRMZRoHS

Manufacturer
MPN
ADG787BRMZ
LCSC Part #
C144277
Packaging
MSOP-10
Customer #
Key Attributes
Dual 2:1 Mux/Demux USB 1.1 Switch
Datasheetpdf iconADI ADG787BRMZ
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1542$ 3.1956$ 3.20
10+$ 5.0781$ 3.1485$ 31.49
30+$ 5.0263$ 3.1164$ 93.49
100+$ 4.9744$ 3.0842$ 308.42
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingMSOP-10
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Ron2.5Ω
Number of Channels2
Voltage - Supply1.8V~5.5V
Con40pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The ADG787 is a low voltage, CMOS device that contains two independently selectable single-pole, double-throw (SPDT) switches. It is designed as a general analog-to-digital switch and can also be used for routing USB 1.1 signals. This device offers low on resistance of typically 2.5 Ω, making the part an attractive solution for applications that require low distortion through the switch. The ADG787 comes in a 10-ball WLCSP, a tiny 10-lead LFCSP, and a tiny 10-lead MSOP. These packages make the ADG787 the ideal solution for space-constrained applications. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG787 exhibits break-before-make switching action.

Features

AI Translation
  • USB 1.1 signal switching compliant
  • −3 dB bandwidth, 150 MHz
  • Tiny 10-lead LFCSP and MSOP packages, 10-ball WLCSP package
  • Single-supply 1.8 V to 5.5 V operation
  • Low on resistance 2.5 Ω typical 3.45 Ω maximum at 85°C
  • Typical power consumption: <0.1 μν

Applications

AI Translation
  • USB 1.1 signal switching circuits
  • Cellular phones
  • PDAs
  • MP3 players
  • Battery-powered systems
  • Headphone switching
  • Audio and video signal routing
  • Communications systems