ADI ADR510ARTZ-R2
| Manufacturer | |
| MPN | ADR510ARTZ-R2 |
| LCSC Part # | C144251 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.0 V Precision Low Noise Shunt Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1V | |
| Tolerance | ±0.35% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 100uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for space critical applications, the ADR510 is a low voltage (1.000 V), precision shunt - mode voltage reference in an ultracompact (3 mm×3 mm) SOT - 23 - 3 package. The ADR510 features low temperature drift (70 ppm/°C), high accuracy (±0.35%), and ultralow noise (4 μV p - p) performance. The ADR510 advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from 100 μA to a maximum of 10 mA. This low operating current and ease of use make the ADR510 ideally suited for handheld battery - powered applications. A TRIM terminal is available on the ADR510 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.
Features
- Precision 1.000 V voltage reference
- Ultracompact 3 mm×3 mm SOT - 23 package
- No external capacitor required
- Low output noise: 4 μV p - p (0.1 Hz to ~)
- Initial accuracy: ±0.35% maximum
- Temperature coefficient: 70 ppm/°C maximum
- Operating current range: 100 μA to 10 mA
- Output impedance: 0.3 Ω maximum
- Temperature range: - 40°C to + 85°C
Applications
- Precision data acquisition systems
- Battery - powered equipment
- Cellular phone
- Notebook computer
- PDA
- GPS
- 3 V/5 V, 8 - /12 - bit data converters
- Portable medical instruments
- Industrial process control systems
- Precision instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4616$ 3.1155 | $ 3.12 |
| 10+ | $ 2.992$ 2.6928 | $ 26.93 |
| 30+ | $ 2.6978$ 2.4281 | $ 72.84 |
| 250+ | $ 2.2395$ 2.0156 | $ 503.90 |
| 500+ | $ 2.1046$ 1.8942 | $ 947.10 |
| 1,000+ | $ 2.0461$ 1.8415 | $ 1841.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1V | |
| Tolerance | ±0.35% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 100uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for space critical applications, the ADR510 is a low voltage (1.000 V), precision shunt - mode voltage reference in an ultracompact (3 mm×3 mm) SOT - 23 - 3 package. The ADR510 features low temperature drift (70 ppm/°C), high accuracy (±0.35%), and ultralow noise (4 μV p - p) performance. The ADR510 advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from 100 μA to a maximum of 10 mA. This low operating current and ease of use make the ADR510 ideally suited for handheld battery - powered applications. A TRIM terminal is available on the ADR510 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.
Features
- Precision 1.000 V voltage reference
- Ultracompact 3 mm×3 mm SOT - 23 package
- No external capacitor required
- Low output noise: 4 μV p - p (0.1 Hz to ~)
- Initial accuracy: ±0.35% maximum
- Temperature coefficient: 70 ppm/°C maximum
- Operating current range: 100 μA to 10 mA
- Output impedance: 0.3 Ω maximum
- Temperature range: - 40°C to + 85°C
Applications
- Precision data acquisition systems
- Battery - powered equipment
- Cellular phone
- Notebook computer
- PDA
- GPS
- 3 V/5 V, 8 - /12 - bit data converters
- Portable medical instruments
- Industrial process control systems
- Precision instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

