MICROCHIP TC1046VNBTR
| Manufacturer | |
| MPN | TC1046VNBTR |
| LCSC Part # | C144227 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | High Precision Temperature-to- Voltage Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~4.4V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC1046 is a linear output temperature sensor whose output voltage is directly proportional to measured temperature. The TC1046 can accurately measure temperature from - 40°C to +125°C. The output voltage range for these devices is typically 174mV at - 40°C, 424mV at 0°C, 580 mV at +25°C, and 1205mV at +125°C. A 6.25mV/°C voltage slope allows for the wide temperature range. The TC1046 is packaged in a 3-Pin SOT-23B package, making them ideal for space critical applications.
Features
- Supply Voltage Range: 2.7V to 4.4V
- Wide Temperature Measurement Range: - 40°C to +125°C
- High Temperature Converter Accuracy: ± 2°C, Max, at 25°C
- Linear Temperature Slope: 6.25mV/°C
- Very Low Supply Current: 35μA Typical
- Small 3-Pin SOT-23B Package
Applications
- Cellular Phones
- Power Supply Thermal Shutdown
- Temperature Controlled Fans
- Temperature Measurement/Instrumentation
- Temperature Regulators
- Consumer Electronics
- Portable Battery Powered Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0441 | $ 1.04 |
| 10+ | $ 0.8674 | $ 8.67 |
| 30+ | $ 0.7711 | $ 23.13 |
| 100+ | $ 0.6602 | $ 66.02 |
| 500+ | $ 0.612 | $ 306.00 |
| 1,000+ | $ 0.5895 | $ 589.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~4.4V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC1046 is a linear output temperature sensor whose output voltage is directly proportional to measured temperature. The TC1046 can accurately measure temperature from - 40°C to +125°C. The output voltage range for these devices is typically 174mV at - 40°C, 424mV at 0°C, 580 mV at +25°C, and 1205mV at +125°C. A 6.25mV/°C voltage slope allows for the wide temperature range. The TC1046 is packaged in a 3-Pin SOT-23B package, making them ideal for space critical applications.
Features
- Supply Voltage Range: 2.7V to 4.4V
- Wide Temperature Measurement Range: - 40°C to +125°C
- High Temperature Converter Accuracy: ± 2°C, Max, at 25°C
- Linear Temperature Slope: 6.25mV/°C
- Very Low Supply Current: 35μA Typical
- Small 3-Pin SOT-23B Package
Applications
- Cellular Phones
- Power Supply Thermal Shutdown
- Temperature Controlled Fans
- Temperature Measurement/Instrumentation
- Temperature Regulators
- Consumer Electronics
- Portable Battery Powered Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

