LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC2290YML-TR product image
Images for reference only

MICROCHIP MIC2290YML-TRRoHS

Manufacturer
MPN
MIC2290YML-TR
LCSC Part #
C144214
Packaging
MLF-8(2x2)
Customer #
Key Attributes
1.2MHz PWM Boost Regulator
Datasheetpdf iconMICROCHIP MIC2290YML-TR
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6829$ 1.68
10+$ 1.3916$ 13.92
30+$ 1.2305$ 36.92
100+$ 1.0498$ 104.98
500+$ 0.9701$ 485.05
1,000+$ 0.9326$ 932.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingMLF-8(2x2)
Operating Temperature-40℃~+125℃
Frequency - Switching1.2MHz
FunctionBoost
Number of Outputs1
FeaturesBuilt-in current sense resistor;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.5V~10V
Switch tube (built-in/external)Built-in
Output Voltage1.24V~34V
Output Current500mA
Quiescent Current2.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The MIC2290 is a 1.2MHz, PWM, boost-switching regulator housed in the small size 2mm×2mm 8-pin MLF package. The MIC2290 features an internal Schottky diode that reduces circuit board area and total solution cost. High power density is achieved with the MIC2290’s internal 34V/0.5A switch, allowing it to power large loads in a tiny footprint. The MIC2290 implements a constant frequency 1.2MHz PWM control scheme. The high frequency operation saves board space by reducing external component sizes. The fixed frequency PWM topology also reduces switching noise and ripple to the input power source. The MIC2290’s wide 2.5V to 10V input voltage allows direct operation from 3- to 4-cell NiCad/NiMH/Alkaline batteries, 1- and 2-cell Li-Ion batteries, as well as fixed 3.3V and 5V systems. The MIC2290 is available in a low-profile 2mm×2mm 8-pin MLF leadless package and operates from a junction temperature range of -40°C to +125°C.

Features

AI Translation
  • Internal Schottky diode
  • 2.5V to 10V input voltage
  • Output voltage adjustable to 34V
  • Over 500mA switch current
  • 1.2MHz PWM operation
  • Stable with ceramic capacitors
  • <1% line and load regulation
  • Low input and output ripple
  • <1μA shutdown current
  • UVLO
  • Output overvoltage protection
  • Over temperature protection
  • 2mm×2mm 8-pin MLF package
  • -40°C to +125°C junction temperature range

Applications

AI Translation
  • Organic EL power supply
  • TFT LCD bias supply
  • 12V DSL power supply
  • CCD bias supply
  • SEPIC converters