DIODES DMC3021LSD-13
| Manufacturer | |
| MPN | DMC3021LSD-13 |
| LCSC Part # | C144163 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 8.5A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 110pF;125pF | |
| Configuration | Common source | |
| Current - Continuous Drain(Id) | 8.5A;7A | |
| RDS(on) | 14mΩ@10V;30mΩ@10V | |
| Pd - Power Dissipation | 2.5W | |
| Gate Threshold Voltage (Vgs(th)) | 1.45V;1.7V | |
| Drain to Source Voltage | 30V;30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF;118pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 767pF;1.002nF | |
| Gate Charge(Qg) | 16.1nC@10V;21.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 459
459 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6014 | $ 0.60 |
| 10+ | $ 0.4802 | $ 4.80 |
| 30+ | $ 0.4187 | $ 12.56 |
| 100+ | $ 0.3589 | $ 35.89 |
| 500+ | $ 0.3234 | $ 161.70 |
| 1,000+ | $ 0.304 | $ 304.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



