DIODES DMC3032LSD-13
| Manufacturer | |
| MPN | DMC3032LSD-13 |
| LCSC Part # | C144158 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8.1A 53mΩ@4.5V 2.5W 2.2V 1 N-Channel + 1 P-Channel SOIC-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 8.1A | |
| RDS(on) | 53mΩ@4.5V | |
| Pd - Power Dissipation | 2.5W | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 118pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.002nF | |
| Gate Charge(Qg) | 21.1nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.5703 | $ 2.85 |
| 50+ | $ 0.4541 | $ 22.71 |
| 150+ | $ 0.4045 | $ 60.68 |
| 500+ | $ 0.3425 | $ 171.25 |
| 2,500+ | $ 0.3007 | $ 751.75 |
| 5,000+ | $ 0.2836 | $ 1418.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



