LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES MMBT4401T-7-F product image
  • MMBT4401T-7-F thumbnail 1
  • MMBT4401T-7-F thumbnail 2
  • MMBT4401T-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES MMBT4401T-7-FRoHS

Manufacturer
MPN
MMBT4401T-7-F
LCSC Part #
C144154
Packaging
SOT-523
Customer #
Key Attributes
TRANS NPN 40V 600mA SOT-523
Datasheetpdf iconDIODES MMBT4401T-7-F
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0869$ 0.43
50+$ 0.0695$ 3.48
150+$ 0.0608$ 9.12
500+$ 0.0543$ 27.15
3,000+$ 0.0491$ 147.30
6,000+$ 0.0465$ 279.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-523
Current - Collector Cutoff100nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO6V
DC Current Gain80
Current - Collector(Ic)600mA
Pd - Power Dissipation150mW
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))400mV

Features

AI Translation
  • BVCEO > 40 V
  • IC = 600 mA Collector Current
  • Epitaxial Planar Die Construction
  • Ultra-Small Surface Mount Package
  • Complementary PNP Type: MMBT2907AT
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability