Infineon IRLB3034PBF
| Manufacturer | |
| MPN | IRLB3034PBF |
| LCSC Part # | C144151 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 343A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.98nF | |
| Current - Continuous Drain(Id) | 343A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 935pF | |
| RDS(on) | 2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 10.315nF | |
| Gate Charge(Qg) | 162nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for Logic Level Drive
- Very Low Rps(ON) at 4.5V VGS
- Superior R*Q at 4.5V VGS
- Improved Gate, Avalanche and Dynamic dV/dt
- Ruggedness
- Fully Characterized Capacitance and Avalanche
- SOA
- Enhanced bodydiodedV/dt and dl/dt Capability
- Lead-Free
Applications
AI Translation
- DC Motor Drive
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- High Speed Power Switching
- Hard Switched and High Frequency Circuits
In-Stock: 133
133 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5237 | $ 1.52 |
| 10+ | $ 1.2473 | $ 12.47 |
| 50+ | $ 1.096 | $ 54.80 |
| 100+ | $ 0.9237 | $ 92.37 |
| 500+ | $ 0.8472 | $ 423.60 |
| 1,000+ | $ 0.8131 | $ 813.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.98nF | |
| Current - Continuous Drain(Id) | 343A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 935pF | |
| RDS(on) | 2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 10.315nF | |
| Gate Charge(Qg) | 162nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for Logic Level Drive
- Very Low Rps(ON) at 4.5V VGS
- Superior R*Q at 4.5V VGS
- Improved Gate, Avalanche and Dynamic dV/dt
- Ruggedness
- Fully Characterized Capacitance and Avalanche
- SOA
- Enhanced bodydiodedV/dt and dl/dt Capability
- Lead-Free
Applications
AI Translation
- DC Motor Drive
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- High Speed Power Switching
- Hard Switched and High Frequency Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



