BOURNS PWR220T-20-3301F
| Manufacturer | |
| Mfr. Part # | PWR220T-20-3301F |
| LCSC Part # | C1440615 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | RES 3.3kΩ ±1% 20W TO-220-2 |
| Description | Thick Film Resistor 3.3kΩ 20W ±100ppm/℃ ±1% TO-220-2 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2134 | $ 2.21 |
200+ | $ 0.8567 | $ 171.34 |
500+ | $ 0.8274 | $ 413.70 |
1,000+ | $ 0.8119 | $ 811.90 |
Standard Packaging 50/Full
Tube | ||