YAGEO AF0402JR-0730RL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AF0402JR-0730RL |
| LCSC Part # | C144058 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 30Ω ±5% 62.5mW 0402 |
| Description | 30Ω 62.5mW 50V Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0046 | $ 0.23 |
500+ | $ 0.0036 | $ 1.80 |
1,500+ | $ 0.003 | $ 4.50 |
10,000+ | $ 0.0026 | $ 26.00 |
20,000+ | $ 0.0023 | $ 46.00 |
50,000+ | $ 0.0021 | $ 105.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$