TI TPS53353DQPR
| Manufacturer | |
| Mfr. Part # | TPS53353DQPR |
| LCSC Part # | C143959 |
| Package | LSON-12-EP(5x6) |
| Customer # | |
| Key Attributes | High-Efficiency 20A Synchronous Buck Converter |
| Description | Buck Switching Regulator IC Adjustable 0.6V~5.5V 1 Output 20A LSON-12-EP(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | LSON-12-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
482
482
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9278 | $ 2.93 |
10+ | $ 2.4877 | $ 24.88 |
30+ | $ 2.2265 | $ 66.80 |
100+ | $ 1.9621 | $ 196.21 |
500+ | $ 1.8412 | $ 920.60 |
1,000+ | $ 1.7864 | $ 1786.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$