ADI ADG801BRTZ-500RL7
| Manufacturer | |
| Mfr. Part # | ADG801BRTZ-500RL7 |
| LCSC Part # | C143921 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | ADG801/ADG802 SPST Switches |
| Description | 400mΩ 1 1.8V~5.5V SOT-23-6 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
22
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6472 | $ 4.65 |
10+ | $ 4.0153 | $ 40.15 |
30+ | $ 3.639 | $ 109.17 |
100+ | $ 3.258 | $ 325.80 |
500+ | $ 3.0833 | $ 1541.65 |
1,000+ | $ 3.004 | $ 3004.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$