ADI ADP2108AUJZ-3.3-R7
| Manufacturer | |
| Mfr. Part # | ADP2108AUJZ-3.3-R7 |
| LCSC Part # | C143875 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | High Efficiency, Low Quiescent Current, 3 MHz Step-Down DC-to-DC Converter |
| Description | 3MHz Buck Fixed 1 TSOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2748 | $ 2.27 |
10+ | $ 2.2192 | $ 22.19 |
30+ | $ 2.1821 | $ 65.46 |
100+ | $ 2.145 | $ 214.50 |
Standard Packaging 3000/Full
Reel | ||