LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ADI OP07CSZ-REEL7 product image
  • OP07CSZ-REEL7 thumbnail 1
  • OP07CSZ-REEL7 thumbnail 2
  • OP07CSZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI OP07CSZ-REEL7RoHS

Manufacturer
MPN
OP07CSZ-REEL7
LCSC Part #
C143866
Packaging
SOIC-8
Customer #
Key Attributes
Ultra-low offset voltage operational amplifier
Datasheetpdf iconADI OP07CSZ-REEL7
In-Stock: 1,376
1,376 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5293$ 1.3458$ 1.35
10+$ 1.2953$ 1.1399$ 11.40
30+$ 1.1669$ 1.0269$ 30.81
100+$ 1.0206$ 0.8982$ 89.82
500+$ 0.9101$ 0.8009$ 400.45
1,000+$ 0.8825$ 0.7766$ 776.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Gain Bandwidth Product600kHz
Number of Channels1
Vos - Input Offset Voltage60uV
Slew Rate0.3V/us
Input Offset Current(Ios)800pA
Input Voltage Noise Density9.8nV/√Hz@1kHz
FeaturesESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current1.8nA
Dual Supply-18V~-3V;3V~18V
Rail to Rail-
Input Offset Voltage Drift(Vos TC)500nV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The OP07 has very low input offset voltage (75 μV maximum for OP07E) that is obtained by trimming at the wafer stage. These low offset voltages generally eliminate any need for external nulling. The OP07 also features low input bias current (±4 nA for the OP07E) and high open - loop gain (200 V/mV for the OP07E). The low offset and high open - loop gain make the OP07 particularly useful for high gain instrumentation applications. The wide input voltage range of ±13 V minimum combined with a high CMRR of 106 dB (OP07E) and high input impedance provide high accuracy in the noninverting circuit configuration. Excellent linearity and gain accuracy can be maintained even at high closed - loop gains. Stability of offsets and gain with time or variations in temperature is excellent. The accuracy and stability of the OP07, even at high gain, combined with the freedom from external nulling have made the OP07 an industry standard for instrumentation applications. The OP07 is available in two standard performance grades. The OP07E is specified for operation over the 0 °C to 70 °C range, and the OP07C is specified over the - 40 °C to + 85 °C temperature range. The OP07 is available in epoxy 8 - lead PDIP and 8 - lead narrow SOIC packages.

Features

AI Translation
  • Low VOS: 75 μV maximum
  • Low y0S drift: 1.3 μV/°C maximum
  • Ultrastable vs. time: 1.5 μV per month maximum
  • Low noise: 0.6 μV p - p maximum
  • Wide input voltage range: ±14 V typical
  • Wide supply voltage range: ±3 V to ±18 V
  • 125 °C temperature - tested dice

Applications

AI Translation
  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and controls
  • Thermocouples
  • Resistor thermal detectors (RTDs)
  • Strain bridges
  • Shunt current measurements
  • Precision filters