ADI AD8592ARMZ-REEL
| Manufacturer | |
| Mfr. Part # | AD8592ARMZ-REEL |
| LCSC Part # | C143865 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | CMOS Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers with Shutdown |
| Description | 2mV 5pA 5V/us 47dB 2.5V~6V 3MHz 2 Rail-to-Rail Input, Rail-to-Rail Output MSOP-10 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4688 | $ 1.47 |
10+ | $ 1.4348 | $ 14.35 |
30+ | $ 1.4117 | $ 42.35 |
100+ | $ 1.39 | $ 139.00 |
Standard Packaging 3000/Full
Reel | ||