BOURNS 3382H-1-103
| Manufacturer | |
| MPN | 3382H-1-103 |
| LCSC Part # | C143815 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | Rotary Position Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | BOURNS | |
| Packaging | DIP-4 | |
| Operating Temperature | -40℃~+120℃ | |
| Current - Supply | - | |
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount and through-hole versions
- 12 mm Square / Dustproof
- One million rotational cycles
- Thin prof lie
- RoHS compliant
Applications
AI Translation
- Volume control on audio equipment
- Motion controllers
- Dishwasher control systems
- Automotive temperature range
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4518 | $ 2.45 |
| 10+ | $ 2.0813 | $ 20.81 |
| 50+ | $ 1.8494 | $ 92.47 |
| 100+ | $ 1.6112 | $ 161.12 |
| 500+ | $ 1.5038 | $ 751.90 |
| 1,000+ | $ 1.4571 | $ 1457.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



