BOURNS CD1206-B2100
| Manufacturer | |
| MPN | CD1206-B2100 |
| LCSC Part # | C143805 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaler electronic components. Bours offers Schottky Rectifier Diodes for rectification applications, in compact chip package 1206 size format, which offer PCB real estate savings and are considerably smaller than most competitive parts. The Schottky Rectifier Diodes offer a forward current of 2 A with a repetitive peak reverse voltage of 20V up to 100V. Bours Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
Features
AI Translation
- Lead free device (RoHS compliant)
- Low profile
- High current capability
- UL 94V-0 classification
Applications
AI Translation
- High frequency switching power supplies
- Inverters
- Free wheeling
- Polarity protection
In-Stock: 4,736
4,736 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4201 | $ 0.42 |
| 10+ | $ 0.3273 | $ 3.27 |
| 30+ | $ 0.2882 | $ 8.65 |
| 100+ | $ 0.2394 | $ 23.94 |
| 500+ | $ 0.2166 | $ 108.30 |
| 1,000+ | $ 0.2036 | $ 203.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



