BOURNS PEC11L-4115F-S0020
| Manufacturer | |
| MPN | PEC11L-4115F-S0020 |
| LCSC Part # | C143799 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Encoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 10mA | |
| Number of Detents / Pulses (Incremental) | 20/20 | |
| Out Type | Two-phase output | |
| Operating Temperature | -25℃~+80℃ | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7575 | $ 2.76 |
| 10+ | $ 2.3171 | $ 23.17 |
| 30+ | $ 2.0417 | $ 61.25 |
| 75+ | $ 1.7326 | $ 129.95 |
| 525+ | $ 1.6045 | $ 842.36 |
| 975+ | $ 1.5501 | $ 1511.35 |
Standard Packaging75/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



