BOURNS PEC11R-4020F-S0024
| Manufacturer | |
| MPN | PEC11R-4020F-S0024 |
| LCSC Part # | C143788 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Encoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 10mA | |
| Number of Detents / Pulses (Incremental) | 0/24 | |
| Operating Temperature | -30℃~+70℃ | |
| Out Type | Two-phase output | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1835 | $ 3.18 |
| 10+ | $ 2.718 | $ 27.18 |
| 30+ | $ 2.4267 | $ 72.80 |
| 100+ | $ 2.1272 | $ 212.72 |
| 500+ | $ 1.9938 | $ 996.90 |
| 1,000+ | $ 1.9352 | $ 1935.20 |
Standard Packaging75/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 10mA | |
| Number of Detents / Pulses (Incremental) | 0/24 | |
| Operating Temperature | -30℃~+70℃ | |
| Out Type | Two-phase output | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



