Kyocera AVX SD0805S020S1R0
| Manufacturer | |
| MPN | SD0805S020S1R0 |
| LCSC Part # | C143773 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V 0805 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0805 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 450mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.215 | $ 1.08 |
| 50+ | $ 0.2116 | $ 10.58 |
| 150+ | $ 0.2094 | $ 31.41 |
| 500+ | $ 0.2072 | $ 103.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0805 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 450mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



