VISHAY SIA433EDJ-T1-GE3
| Manufacturer | |
| MPN | SIA433EDJ-T1-GE3 |
| LCSC Part # | C143764 |
| Packaging | PowerPAK-SC-70-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 12A PowerPAK-SC-70-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SC-70-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 19W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 65mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 75nC@8V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SC-70-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 19W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 65mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 75nC@8V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- TrenchFET Power MOSFET
- New Thermally Enhanced PowerPAK SC-70 Package
- Small Footprint Area
- Low On-Resistance
- 100 % Rg Tested
- Built in ESD Protection with Zener Diode
- Typical ESD Performance: 1800 V
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Portable Devices
- Load Switch
- Battery Switch
- Charger Switch
In-Stock: 1,838
1,838 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4511 | $ 0.45 |
| 10+ | $ 0.3976 | $ 3.98 |
| 30+ | $ 0.3716 | $ 11.15 |
| 100+ | $ 0.3457 | $ 34.57 |
| 500+ | $ 0.3294 | $ 164.70 |
| 1,000+ | $ 0.3213 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SC-70-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 19W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 65mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 75nC@8V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SC-70-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 19W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 65mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 75nC@8V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- TrenchFET Power MOSFET
- New Thermally Enhanced PowerPAK SC-70 Package
- Small Footprint Area
- Low On-Resistance
- 100 % Rg Tested
- Built in ESD Protection with Zener Diode
- Typical ESD Performance: 1800 V
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Portable Devices
- Load Switch
- Battery Switch
- Charger Switch
C143764 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



