VISHAY BZX84C5V1-E3-08
| Manufacturer | |
| MPN | BZX84C5V1-E3-08 |
| LCSC Part # | C143755 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 300mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Impedance(Zzt) | 60Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.85V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard; standard Zener voltage tolerance ±5%, designated "C" in order code; replace "C" with "B" for ±2% tolerance
- AEC-Q101 qualified version available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- RoHS compliant, commercial grade
- RoHS compliant, AEC-Q101 qualified
In-Stock: 130
130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0504 | $ 0.50 |
| 100+ | $ 0.0403 | $ 4.03 |
| 300+ | $ 0.0353 | $ 10.59 |
| 3,000+ | $ 0.0315 | $ 94.50 |
| 6,000+ | $ 0.0285 | $ 171.00 |
| 9,000+ | $ 0.027 | $ 243.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Impedance(Zzt) | 60Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.85V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard; standard Zener voltage tolerance ±5%, designated "C" in order code; replace "C" with "B" for ±2% tolerance
- AEC-Q101 qualified version available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- RoHS compliant, commercial grade
- RoHS compliant, AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



