LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VO618A-3X017T product image
  • VO618A-3X017T thumbnail 1
  • VO618A-3X017T thumbnail 2
  • VO618A-3X017T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY VO618A-3X017TRoHS

Manufacturer
MPN
VO618A-3X017T
LCSC Part #
C143748
Packaging
SMD-4P
Customer #
Key Attributes
Low Input Current Optocoupler
Datasheetpdf iconVISHAY VO618A-3X017T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSMD-4P
Fall time14us
Output Current50mA
Rise time2us
Vce Saturation(VCE(sat))250mV@2.5mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.1V
Forward Current(If)60mA
Number of Channels1
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5.3kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 110℃ rated VO618A feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54mm spacing. Creepage and clearance distances of >8.0 mm are achieved with option 6 and 8. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC.

Features

AI Translation
  • Operating temperature from -55℃ to +110℃
  • Good CTR linearity depending on forward current
  • Isolation test voltage, 5300VRMS
  • High collector emitter voltage, VCEO = 80V
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • End stackable, 0.100" (2.54 mm) spacing
  • High common mode interference immunity

Applications

AI Translation
  • AC adapters
  • SMPS
  • PLC
  • Factory automation
  • Game consoles
In-Stock: 2,521
2,521 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4434$ 0.44
10+$ 0.3574$ 3.57
30+$ 0.32$ 9.60
100+$ 0.2729$ 27.29
500+$ 0.2274$ 113.70
1,000+$ 0.2144$ 214.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$