VISHAY UF4003-E3/54
| Manufacturer | |
| MPN | UF4003-E3/54 |
| LCSC Part # | C143739 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-41 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Ultra-fast reverse recovery time
- Low forward voltage drop
- Low switching loss, high efficiency
- High forward surge capability
- Per JESD 22-B106, max wave soldering temperature 275℃ for 10 seconds
Applications
AI Translation
For high-frequency rectification and freewheeling applications in switch-mode converters and inverters used in consumer, computer, and telecommunications sectors
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.232$ 0.2251 | $ 1.13 |
| 50+ | $ 0.1847$ 0.1792 | $ 8.96 |
| 150+ | $ 0.1644$ 0.1595 | $ 23.93 |
| 500+ | $ 0.139$ 0.1349 | $ 67.45 |
| 2,500+ | $ 0.1277$ 0.1239 | $ 309.75 |
| 5,500+ | $ 0.121$ 0.1174 | $ 645.70 |
Standard Packaging5500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-41 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Ultra-fast reverse recovery time
- Low forward voltage drop
- Low switching loss, high efficiency
- High forward surge capability
- Per JESD 22-B106, max wave soldering temperature 275℃ for 10 seconds
Applications
AI Translation
For high-frequency rectification and freewheeling applications in switch-mode converters and inverters used in consumer, computer, and telecommunications sectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

