VISHAY SQJ858AEP-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQJ858AEP-T1_GE3 |
| LCSC Part # | C143688 |
| Package | PowerPAKSO-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 58A PowerPAKSO-8L |
| Description | N-Channel 40V 58A 48W PowerPAKSO-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAKSO-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,799
2,799
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5649 | $ 0.56 |
10+ | $ 0.45 | $ 4.50 |
30+ | $ 0.4005 | $ 12.02 |
100+ | $ 0.3383 | $ 33.83 |
500+ | $ 0.3112 | $ 155.60 |
1,000+ | $ 0.2936 | $ 293.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$