LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9938HEUK+T product image
  • MAX9938HEUK+T thumbnail 1
  • MAX9938HEUK+T thumbnail 2
  • MAX9938HEUK+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX9938HEUK+TRoHS

Manufacturer
MPN
MAX9938HEUK+T
LCSC Part #
C143635
Packaging
SOT-23-5
Customer #
Key Attributes
7mA 1 1.6V~28V 500uV 130dB 200nA 850nA 100V/V SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMAXIM MAX9938HEUK+T
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9018$ 1.90
10+$ 1.6243$ 16.24
30+$ 1.4507$ 43.52
100+$ 1.2738$ 127.38
500+$ 1.1943$ 597.15
1,000+$ 1.1586$ 1158.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOT-23-5
Output Current7mA
Number of Channels1
Vcm - Common Mode Voltage1.6V~28V
Vos - Input Offset Voltage500uV
Slew Rate-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current200nA
Input Offset Voltage Drift(Vos TC)-
-3dB Bandwidth30kHz
Quiescent Current850nA
Gain100V/V
FeaturesHigh-side detection;External shunt;Analog output interface;Input filter
Input Voltage Noise Density-
Differential Voltage±30V
Dual Supply-
Single Supply1.6V~28V

Introduction

AI Translation

The MAX9938 high-side current-sense amplifier offers precision accuracy specifications of V₀ₛ less than 500μV (max) and gain error less than 0.5% (max). Quiescent supply current is an ultra-low 1μA. The MAX9938 fits in a tiny, 1mm x 1mm UCSP package size or a 5-pin SOT23 package, making the part ideal for applications in notebook computers, cell phones, PDAs, and all battery-operated portable devices where accuracy, low quiescent current, and small size are critical. The MAX9938 features an input common-mode voltage range from 1.6V to 28V. These current-sense amplifiers have a voltage output and are offered in four gain versions: 25V/V (MAX9938T), 50V/V (MAX9938F), 100V/V (MAX9938H), and 200V/V (MAX9938W). The four gain selections offer flexibility in the choice of the external current-sense resistor. The very low 500μV (max) input offset voltage allows small 25mV to 50mV full-scale VSENSE voltage for very low voltage drop at full-current measurement. The MAX9938 is offered in tiny 4-bump, UCSP (1mm x 1mm x 0.6mm footprint), 5-pin SOT23, and 6-pin μDFN (2mm x 2mm x 0.8mm) packages specified for operation over the -40°C to +85°C extended temperature range.

Features

AI Translation
  • Ultra-Low Supply Current of 1μA (max)
  • Low 500μV (max) Input Offset Voltage
  • Low <0.5% (max) Gain Error
  • Input Common Mode: +1.6V to +28V
  • Voltage Output Four Gain Versions Available: +25V/V, 50V/V, 100V/V, 200V/V
  • Tiny 1mm x 1mm x 0.6mm, 4-Bump UCSP, 5-P SOT23, or 2mm x 2mm x 0.8mm, 6-Pin μDFN Packages

Applications

AI Translation
  • Cell Phones
  • PDAs
  • Power Management Systems
  • Portable/Battery-Powered Systems
  • Notebook Computers