MAXIM MAX881REUB+
| Manufacturer | |
| MPN | MAX881REUB+ |
| LCSC Part # | C143607 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 4mA MSOP-10 Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Features | Operating status indication | |
| Output Voltage | 2V | |
| Output Current | 4mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Features | Operating status indication |
| Type | Description | |
|---|---|---|
| Output Voltage | 2V | |
| Output Current | 4mA | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The MAX881R low-noise, inverting power supply is designed for biasing GaAsFET power amplifiers in portable wireless applications. This device is a chargepump inverter followed by a negative linear regulator. The input voltage range is 2.5V to 5.5V. The output is preset at -2.0V or can be set, using two resistors, to any voltage from -0.5V to (-VIN + 0.6V). It can deliver up to 4mA. The internal linear regulator also filters the output to 1mVp-p ripple and noise.
Other features include a power-OK (POK) output that signals when the negative voltage is within 7.5% of its set point. It protects the GaAsFET by not allowing power to be applied to the GaAsFET’s drain until it is properly biased. The signal can be routed either to a microcontroller or directly to a switch at the GaAsFET drain. The MAX881R is available in a 10-pin μMAX package.
The MAX881R, a low-noise, inverting, regulated chargepump power supply, is designed for biasing GaAsFET devices such as power-amplifier modules in cellular handsets.
The applied input voltage (VIN) is inverted to a negative voltage at NEGOUT by a capacitive charge pump. This voltage is regulated by an internal linear regulator at OUT. With FB connected to GND, VOUT is regulated at -2V. Alternatively, use a voltage-divider at FB to adjust the output voltage between -0.5V and -(VIN - 0.6V). The internal linear regulator reduces the ripple noise induced by the charge-pump inverter to 1mVp-p at OUT. In addition, the excellent AC rejection of the linear regulator attenuates noise from the incoming supply.
The MAX881R has an active-low, open-drain, power-OK (POK) output. This output goes low when OUT reaches 92.5% of the regulated output voltage. POK can be used to drive the gate of a P-MOSFET that switches power to the GaAsFET power amplifier, thereby ensuring that the power amplifier is not powered before the required negative bias voltage is present.
The MAX881R features a shutdown mode that reduces supply current to less than 1μA.
Features
- Small µMAX Package
- 1mVp-p Output Voltage Ripple and Noise
- Power-OK Signal to Control GaAsFET Drain Switch
- 0.05μA Logic-Controlled Shutdown
- 1ms Guaranteed Startup
- 2.5V to 5.5V Input
- -0.5V to (-VIN + 0.6V) Output at up to 4mA
- Operates with One 4.7μF and Three 0.22μF Capacitors (no inductors needed)
Applications
- Cell Phones
- Wireless Modems
- PCS Phones
- Two-Way Pagers
- PHS Phones
- Mobile Radios
- Wireless Handsets
- Wireless Computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0504 | $ 6.05 |
| 10+ | $ 5.9235 | $ 59.24 |
| 50+ | $ 5.8389 | $ 291.95 |
| 100+ | $ 5.7543 | $ 575.43 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Features | Operating status indication | |
| Output Voltage | 2V | |
| Output Current | 4mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Features | Operating status indication |
| Type | Description | |
|---|---|---|
| Output Voltage | 2V | |
| Output Current | 4mA | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The MAX881R low-noise, inverting power supply is designed for biasing GaAsFET power amplifiers in portable wireless applications. This device is a chargepump inverter followed by a negative linear regulator. The input voltage range is 2.5V to 5.5V. The output is preset at -2.0V or can be set, using two resistors, to any voltage from -0.5V to (-VIN + 0.6V). It can deliver up to 4mA. The internal linear regulator also filters the output to 1mVp-p ripple and noise.
Other features include a power-OK (POK) output that signals when the negative voltage is within 7.5% of its set point. It protects the GaAsFET by not allowing power to be applied to the GaAsFET’s drain until it is properly biased. The signal can be routed either to a microcontroller or directly to a switch at the GaAsFET drain. The MAX881R is available in a 10-pin μMAX package.
The MAX881R, a low-noise, inverting, regulated chargepump power supply, is designed for biasing GaAsFET devices such as power-amplifier modules in cellular handsets.
The applied input voltage (VIN) is inverted to a negative voltage at NEGOUT by a capacitive charge pump. This voltage is regulated by an internal linear regulator at OUT. With FB connected to GND, VOUT is regulated at -2V. Alternatively, use a voltage-divider at FB to adjust the output voltage between -0.5V and -(VIN - 0.6V). The internal linear regulator reduces the ripple noise induced by the charge-pump inverter to 1mVp-p at OUT. In addition, the excellent AC rejection of the linear regulator attenuates noise from the incoming supply.
The MAX881R has an active-low, open-drain, power-OK (POK) output. This output goes low when OUT reaches 92.5% of the regulated output voltage. POK can be used to drive the gate of a P-MOSFET that switches power to the GaAsFET power amplifier, thereby ensuring that the power amplifier is not powered before the required negative bias voltage is present.
The MAX881R features a shutdown mode that reduces supply current to less than 1μA.
Features
- Small µMAX Package
- 1mVp-p Output Voltage Ripple and Noise
- Power-OK Signal to Control GaAsFET Drain Switch
- 0.05μA Logic-Controlled Shutdown
- 1ms Guaranteed Startup
- 2.5V to 5.5V Input
- -0.5V to (-VIN + 0.6V) Output at up to 4mA
- Operates with One 4.7μF and Three 0.22μF Capacitors (no inductors needed)
Applications
- Cell Phones
- Wireless Modems
- PCS Phones
- Two-Way Pagers
- PHS Phones
- Mobile Radios
- Wireless Handsets
- Wireless Computers
C143607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



