LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6070AAUT25+T product image
  • MAX6070AAUT25+T thumbnail 1
  • MAX6070AAUT25+T thumbnail 2
  • MAX6070AAUT25+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX6070AAUT25+TRoHS

Manufacturer
MPN
MAX6070AAUT25+T
LCSC Part #
C143530
Packaging
SOT-23-6
Customer #
Key Attributes
Low-noise high-precision voltage reference
Datasheetpdf iconMAXIM MAX6070AAUT25+T
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7098$ 2.71
10+$ 2.2993$ 22.99
30+$ 2.0429$ 61.29
100+$ 1.7801$ 178.01
500+$ 1.66$ 830.00
1,000+$ 1.6097$ 1609.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSOT-23-6
Quiescent Current300uA
Output Voltage2.5V
Tolerance±0.04%
Voltage - Supply2.8V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz4.8uVp-p
Output Current10mA
FeaturesEnable/disable
Noise - 10Hz to 10kHz3uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX6070/MAX6071 offer a very low noise and low-drift voltage reference in a small 6-pin SOT23 package. These devices provide a 1/f noise voltage of only 4.8μVₚ₋ₚ at an output voltage of 2.5Vᵢ, with a temperature drift of 6ppm/°C (max). The devices consume 150μA of supply current and can sink and source up to 10mA of load current. The low-drift and low-noise specifications enable enhanced system accuracy, making these devices ideal for high-precision industrial applications. The MAX6070 offers a noise filter option for wideband applications. The devices are available in a 6-pin SOT23 package and are specified over the extended industrial temperature range of -40°C to +125°C. The 2.5V options are also available in a 6-bump 0.78mm x 1.41mm wafer-level package (WLP).

Features

AI Translation
  • 6-Pin SOT23 Package Reduces System Board Space
  • Stable Performance Over Temperature and Time Improves System Accuracy
  • High ±0.04% Initial Accuracy
  • Low 1.5ppm/°C (typ), 6ppm/°C (max) Temperature Drift
  • Low 4.8μVₚ₋ₚ Noise (0.1Hz to 10Hz) at 2.5V
  • Low 200mV Dropout Voltage
  • High 85dB Ripple Rejection
  • Low 150μA Supply Current Reduces Power Consumption
  • Filter Option Lowers High-Frequency Noise
  • Output Options: 1.25V, 1.8V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V Cover Common Voltage Levels for a Wide Variety of Applications
  • 0.78mm x 1.41mm WLP with 0.35mm Bump Spacing

Applications

AI Translation
  • High-Accuracy Industrial and Process Control
  • Precision Instrumentation
  • High-Resolution ADCs and DACs
  • Precision Current Sources