MAXIM MAX5491LC01000+T
| Manufacturer | |
| Mfr. Part # | MAX5491LC01000+T |
| LCSC Part # | C143521 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 15kΩ SOT-23-3 |
| Description | 2 15kΩ 87.5mW ±35ppm/℃ SOT-23-3 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | MAXIM | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,477
2,477
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0707 | $ 3.07 |
10+ | $ 2.638 | $ 26.38 |
30+ | $ 2.3691 | $ 71.07 |
100+ | $ 1.9888 | $ 198.88 |
500+ | $ 1.8631 | $ 931.55 |
1,000+ | $ 1.809 | $ 1809.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$