LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
MAXIM MAX4649EKA+T product image
  • MAX4649EKA+T thumbnail 1
  • MAX4649EKA+T thumbnail 2
  • MAX4649EKA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4649EKA+TRoHS

Manufacturer
MPN
MAX4649EKA+T
LCSC Part #
C143486
Packaging
SOT-23-8
Customer #
Key Attributes
45Ω, SPDT Analog Switch in SOT23-8
Datasheetpdf iconMAXIM MAX4649EKA+T
In-Stock: 3,513
3,513 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8515$ 1.7960$ 1.80
10+$ 1.5902$ 1.5425$ 15.43
30+$ 1.428$ 1.3852$ 41.56
100+$ 1.1748$ 1.1396$ 113.96
500+$ 1.1002$ 1.0672$ 533.60
1,000+$ 1.0661$ 1.0342$ 1034.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSOT-23-8
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Voltage - Supply9V~36V;-20V~-4.5V;4.5V~20V
Ron45Ω
Number of Channels1
Con17pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX4649 is a high-voltage, single-pole/doublethrow (SPDT) analog switch that operates from dual ±4.5V to ±20V supplies or from a single +9V to +36V supply. The MAX4649 has one normally closed (NC) switch and one normally open (NO) switch. CMOS switch construction allows bidirectional processing of rail-to-rail analog signals. The MAX4649 has break-before-make switching. The transition time for switching from one input to the other is typically 90ns. The off-leakage is typically less than 10pA, and on-leakage is typically less than 20pA.

Features

AI Translation
  • Low On-Resistance 45Ω max ±15V Supplies
  • 5Ω max RON Match Between Channels
  • Guaranteed RON Flatness Over Specified Signal Range (7Ω max)
  • Logic Supply Not Required
  • Rail-to-Rail Signal Handling
  • +9V to +36V Single Supply Operation
  • ±4.5V to ±20V Dual Supply Operation
  • Low Crosstalk: -92dB at 1MHz
  • High Off-Isolation: -92dB at 1MHz
  • TTL/CMOS-Compatible Control Inputs
  • A switch transition time of 130ns max at +25°C
  • A guaranteed break-before-make switching time of 5ns
  • Off-leakage current is only 2nA max at +25°C
  • Available in a tiny 8-pin SOT23 package

Applications

AI Translation
  • PBX, PABX Systems
  • Communication Systems
  • DSL
  • Test Equipment
  • Audio Systems
  • Redundant Systems
  • Relay Replacement
  • PC Multimedia Boards