MAXIM MAX44246ASA+
| Manufacturer | |
| MPN | MAX44246ASA+ |
| LCSC Part # | C143473 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 36V, Low-Noise, Precision, Single/Quad/Dual Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 3.8V/us | |
| Input Offset Current(Ios) | 1.2nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 166dB | |
| Ib - Input Bias Current | 600pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current | 420uA | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX44241/MAX44243/MAX44246 are 36V, ultraprecision, low-noise, low-drift, single/quad/dual operational amplifiers that offer near-zero DC offset and drift through the use of patented chopper stabilized and auto-zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. These single/quad/dual devices feature rail-to-rail outputs, operate from a single 2.7V to 36V supply or dual ±1.35V to ±18V supplies, and consume only 0.42mA per channel, with only 9nV/√Hz input-referred voltage noise. The ICs are available in 8-pin μMAX or SO packages and are rated over the -40°C to +125°C temperature range.
Features
- Near-zero DC offset and drift through patented chopper stabilized and auto-zeroing techniques
- Rail-to-rail outputs
- Operate from a single 2.7V to 36V supply or dual ±1.35V to ±18V supplies
- Consume only 0.42mA per channel
- 9nV/√Hz input-referred voltage noise
- Available in 8-pin μMAX or SO packages
- Rated over the -40°C to +125°C temperature range
Applications
- Reduces Noise-Sensitive Precision Applications
- Eliminates Cost of Calibration with Increased Accuracy and Patented Auto-Zero Circuitry
- Low 0.55mA Per Channel (max) Quiescent Current
- Wide Supply for High-Voltage Front-Ends
- Rail-to-Rail Output
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4416 | $ 1.44 |
| 10+ | $ 1.2075 | $ 12.08 |
| 30+ | $ 1.0792 | $ 32.38 |
| 100+ | $ 0.9329 | $ 93.29 |
| 500+ | $ 0.8679 | $ 433.95 |
| 1,000+ | $ 0.8386 | $ 838.60 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 3.8V/us | |
| Input Offset Current(Ios) | 1.2nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 166dB | |
| Ib - Input Bias Current | 600pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current | 420uA | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX44241/MAX44243/MAX44246 are 36V, ultraprecision, low-noise, low-drift, single/quad/dual operational amplifiers that offer near-zero DC offset and drift through the use of patented chopper stabilized and auto-zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. These single/quad/dual devices feature rail-to-rail outputs, operate from a single 2.7V to 36V supply or dual ±1.35V to ±18V supplies, and consume only 0.42mA per channel, with only 9nV/√Hz input-referred voltage noise. The ICs are available in 8-pin μMAX or SO packages and are rated over the -40°C to +125°C temperature range.
Features
- Near-zero DC offset and drift through patented chopper stabilized and auto-zeroing techniques
- Rail-to-rail outputs
- Operate from a single 2.7V to 36V supply or dual ±1.35V to ±18V supplies
- Consume only 0.42mA per channel
- 9nV/√Hz input-referred voltage noise
- Available in 8-pin μMAX or SO packages
- Rated over the -40°C to +125°C temperature range
Applications
- Reduces Noise-Sensitive Precision Applications
- Eliminates Cost of Calibration with Increased Accuracy and Patented Auto-Zero Circuitry
- Low 0.55mA Per Channel (max) Quiescent Current
- Wide Supply for High-Voltage Front-Ends
- Rail-to-Rail Output
C143473 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



