LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MAXIM MAX3845UCQ+D product image
  • MAX3845UCQ+D thumbnail 1
  • MAX3845UCQ+D thumbnail 2
  • MAX3845UCQ+D thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

MAXIM MAX3845UCQ+D

Fabricante
N.º de pieza fab.
MAX3845UCQ+D
Nº LCSC
C143454
Emb.
TQFP-100(14x14)
Número de Cliente
Atrib. clave
TQFP-100(14x14) Specialized RoHS
Hoja de DatosMAXIM MAX3845UCQ+D
Cumplimiento RoHS1 documentos disponibles
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 109.7443$ 109.74
10+$ 106.5995$ 1066.00
Encapsulado Estándar90/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Interface/Specialized
FabricanteMAXIM
Emb.TQFP-100(14x14)
FeaturesLink equalization and compensation;Hot-swap protection

Descripción

Traducción por IA

The MAX3845 is a TMDS 2-to-4 fanout switch and cable driver for multimonitor distribution of DVI or HDMI signaling up to 1.65Gbps. Both inputs and outputs are standard TMDS signaling as per DVI and HDMI standards. Because TMDS links are “point-to-point,” buffering is required for fanout applications. Four DVI/HDMI TMDS outputs are provided for fanout distribution. Each TMDS output can be independently sourced from either input or can be turned off. Each TMDS input or output is composed of four differential channels that can be arbitrarily assigned to the three data signals and the 1/10th-rate clock. The data rate depends on resolution, but it can vary from 250Mbps (VGA) to 1.65Gbps (UXGA or 1080p/60). The MAX3845 2:4 DVI/HDMI fanout switch and cable driver accept differential CML input data at rates of 250Mbps up to 1.65Gbps (individual channel data rate).

Características

Traducción por IA
  • Two DVI/HDMI TMDS-Compatible Inputs and Four DVI/HDMI TMDS-Compatible Outputs
  • Save Power by Turning Off Unused Outputs
  • Each Output Independently Selects Input 1 or Input 2
  • Three Preemphasis Settings Extend Cable Reach Up to 7m
  • Operation Up to 1.65Gbps
  • 14mm x 14mm, 100-Pin TQFP Package with Exposed Paddle for Heat Sinking
  • 3.3V Power Supply
  • TMDS Data (x3) and Clock (x1) Can Be Arbitrarily Assigned to the Four Identical Switched Paths (A, B, C, and D)

Aplicaciones

Traducción por IA
  • Digital Signage and Industrial Display
  • PC Monitor Distribution
  • Home A/V Receivers
  • DVI/HDMI Distribution Amplifiers
  • DVI/HDMI Crosspoint Switches