MAXIM MAX3485AEASA+
| Manufacturer | |
| Mfr. Part # | MAX3485AEASA+ |
| LCSC Part # | C143446 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | +3.3V-Powered, ±20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers |
| Description | 3V~3.6V Transceiver 20Mbps 32 Half-Duplex SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
48
48
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.725 | $ 1.73 |
10+ | $ 1.4364 | $ 14.36 |
30+ | $ 1.2768 | $ 38.30 |
100+ | $ 1.0979 | $ 109.79 |
500+ | $ 1.0173 | $ 508.65 |
1,000+ | $ 0.9818 | $ 981.80 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$