LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MAXIM MAX3293AUT+T product image
  • MAX3293AUT+T thumbnail 1
  • MAX3293AUT+T thumbnail 2
  • MAX3293AUT+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3293AUT+TRoHS

Manufacturer
MPN
MAX3293AUT+T
LCSC Part #
C143439
Packaging
SOT-23-6
Customer #
Key Attributes
MAX3293 250kbps, +3.3V, SOT23 RS-485/RS-422 Transmitters
Datasheetpdf iconMAXIM MAX3293AUT+T
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8982$ 5.3084$ 5.31
10+$ 5.0487$ 4.5439$ 45.44
30+$ 4.5425$ 4.0883$ 122.65
100+$ 4.0314$ 3.6283$ 362.83
500+$ 3.7971$ 3.4174$ 1708.70
1,000+$ 3.6897$ 3.3208$ 3320.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOT-23-6
TypeDriver
Voltage - Supply3.135V~3.465V
Data Rate250Kbps
Number of Nodes-
Operating Temperature-40℃~+125℃
ESD Protect±9kV
Number of Drivers1
Duplex-
FeaturesEnable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers0
Quiescent Supply Current5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3293/MAX3294/MAX3295 low- power, high- speed transmitters for RS- 485/RS- 422 communication operate from a single +3.3V power supply. These devices contain one differential transmitter. The MAX3295 transmitter operates at data rates up to 20Mbps, with an output skew of less than 5ns, and a guaranteed driver propagation delay below 25ns. The MAX3293 (250kbps) and MAX3294 (2.5Mbps) are slew- rate limited to minimize EMI and reduce reflections caused by improperly terminated cables. The MAX3293/MAX3294/MAX3295 output level is guaranteed at +1.5V with a standard 54Ω load, compliant with RS- 485 specifications. The transmitter draws 5mA of supply current when unloaded, and 1μA in low- power shutdown mode DE = GND Hot- swap circuitry eliminates false transitions on the data cable during circuit initialization or connection to a live backplane, and short- circuit current limiting and thermal- shutdown circuitry protect the driver against excessive power dissipation. The MAX3293/MAX3294/MAX3295 are offered in a 6- pin SOT23 package, and are specified over the automotive temperature range.

Features

AI Translation
  • Space- Saving 6- Pin SOT23 Package
  • 250kbps/2.5Mbps/20Mbps Data Rates Available
  • Operate from a Single +3.3V Supply
  • ESD Protection ±9kV Human Body Model
  • Slew- Rate Limited for Errorless Data Transmission (MAX3293/MAX3294)
  • 1A Low- Current Shutdown Mode
    • 7V to +12V Common- Mode Input Voltage Range
  • Current Limiting and Thermal Shutdown for Driver- Overload Protection
  • Hot- Swap Inputs for Telecom Applications
  • Automotive Temperature Range - 40°C to +125°C

Applications

AI Translation
  • RS- 485/RS- 422 Communications
  • Clock Distribution
  • Telecom Equipment
  • Automotive Security Equipment
  • Point- of- Sale Equipment
  • Industrial Control