MAXIM MAX3221EEAE+
| Manufacturer | |
| Mfr. Part # | MAX3221EEAE+ |
| LCSC Part # | C143421 |
| Package | SSOP-16-208mil |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, 1uA, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown |
| Description | Transceiver 3V~5.5V 250Kbps SSOP-16-208mil Drivers, Receivers, Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SSOP-16-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 76 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.764 | $ 1.76 |
10+ | $ 1.502 | $ 15.02 |
30+ | $ 1.3004 | $ 39.01 |
76+ | $ 1.1321 | $ 86.04 |
532+ | $ 1.0559 | $ 561.74 |
988+ | $ 1.0225 | $ 1010.23 |
Standard Packaging 76/Full
Tube | ||
Better price for more quantity?
$