MAXIM MAX2671EUT+T
| Manufacturer | |
| Mfr. Part # | MAX2671EUT+T |
| LCSC Part # | C143400 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 2.7V~5.5V 9.6dB 9.3dB SOT-23-6 RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MAXIM | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
43
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7629 | $ 3.76 |
10+ | $ 3.6803 | $ 36.80 |
30+ | $ 3.6247 | $ 108.74 |
100+ | $ 3.5692 | $ 356.92 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$