MAXIM MAX256ASA+
| Manufacturer | |
| MPN | MAX256ASA+ |
| LCSC Part # | C143396 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 3W Primary-Side Transformer H-Bridge Driver for Isolated Supplies |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over temperature protection;Under-voltage lockout | |
| Quiescent Current | 3mA | |
| RDS(on) | 1Ω | |
| Voltage - Supply | 3.3V;5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX256 is an integrated primary-side controller and H-bridge driver for isolated power-supply circuits. The device contains an on-board oscillator, protection circuitry and internal FET drivers to provide up to 3W of power to the primary winding of a transformer. The MAX256 can be operated using the internal programmable oscillator or can be driven by an external clock for improved EMI performance. Regardless of the clock source being used, an internal flip-flop stage guarantees a fixed 50% duty cycle to prevent DC current flow in the transformer. The MAX256 operates from a single-supply voltage of +5V or +3.3V, and includes undervoltage lockout for controlled startup. The device prevents cross-conduction of the H-bridge MOSFETs by implementing break-before-make switching. Thermal shutdown circuitry provides additional protection against damage due to overtemperature conditions. The MAX256 is available in the 8-pin thermally-enhanced SO package. The device is specified for the automotive (-40°C to +125°C) temperature range.
Features
- Simple, Flexible Design Provides Up to 3W to the Transformer in Isolated Power Supplies
- Single Supply +5V or +3.3V Operation
- Internal Resistor-Programmable Oscillator Mode
- External Clock Mode with Watchdog
- Disable Mode
- Integrated System Protection
- Undervoltage Lockout
- Thermal Shutdown
- Saves Space on Board
- 8-Pin Thermally-Enhanced SO Package
Applications
- Isolated Power Supplies
- Medical Equipment
- Industrial Process
- Telecommunications
- Control
- Isolated Communications
- Links
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2194$ 3.0907 | $ 3.09 |
| 10+ | $ 2.7634$ 2.6529 | $ 26.53 |
| 30+ | $ 2.4908$ 2.3912 | $ 71.74 |
| 100+ | $ 2.2166$ 2.1280 | $ 212.80 |
| 500+ | $ 2.09$ 2.0064 | $ 1003.20 |
| 1,000+ | $ 2.0332$ 1.9519 | $ 1951.90 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over temperature protection;Under-voltage lockout | |
| Quiescent Current | 3mA | |
| RDS(on) | 1Ω | |
| Voltage - Supply | 3.3V;5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX256 is an integrated primary-side controller and H-bridge driver for isolated power-supply circuits. The device contains an on-board oscillator, protection circuitry and internal FET drivers to provide up to 3W of power to the primary winding of a transformer. The MAX256 can be operated using the internal programmable oscillator or can be driven by an external clock for improved EMI performance. Regardless of the clock source being used, an internal flip-flop stage guarantees a fixed 50% duty cycle to prevent DC current flow in the transformer. The MAX256 operates from a single-supply voltage of +5V or +3.3V, and includes undervoltage lockout for controlled startup. The device prevents cross-conduction of the H-bridge MOSFETs by implementing break-before-make switching. Thermal shutdown circuitry provides additional protection against damage due to overtemperature conditions. The MAX256 is available in the 8-pin thermally-enhanced SO package. The device is specified for the automotive (-40°C to +125°C) temperature range.
Features
- Simple, Flexible Design Provides Up to 3W to the Transformer in Isolated Power Supplies
- Single Supply +5V or +3.3V Operation
- Internal Resistor-Programmable Oscillator Mode
- External Clock Mode with Watchdog
- Disable Mode
- Integrated System Protection
- Undervoltage Lockout
- Thermal Shutdown
- Saves Space on Board
- 8-Pin Thermally-Enhanced SO Package
Applications
- Isolated Power Supplies
- Medical Equipment
- Industrial Process
- Telecommunications
- Control
- Isolated Communications
- Links
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



