MAXIM MAX232ACSE+
| Manufacturer | |
| MPN | MAX232ACSE+ |
| LCSC Part # | C143392 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | +5V-Powered, Multichannel RS-232 Drivers/Receivers |
| Description | 5V Transceiver 120Kbps SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
63
63
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.124 | $ 3.12 |
10+ | $ 2.6895 | $ 26.90 |
50+ | $ 2.4302 | $ 121.51 |
100+ | $ 2.1692 | $ 216.92 |
500+ | $ 2.0492 | $ 1024.60 |
1,000+ | $ 1.9941 | $ 1994.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$