LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX15046BAEE+ product image
  • MAX15046BAEE+ thumbnail 1
  • MAX15046BAEE+ thumbnail 2
  • MAX15046BAEE+ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAXIM MAX15046BAEE+RoHS

Manufacturer
MPN
MAX15046BAEE+
LCSC Part #
C143361
Packaging
QSOP-16-EP-150mil
Customer #
Key Attributes
High-performance synchronous buck controller
Datasheetpdf iconMAXIM MAX15046BAEE+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4881$ 6.49
10+$ 5.6414$ 56.41
30+$ 4.6838$ 140.51
100+$ 4.2524$ 425.24
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerMAXIM
PackagingQSOP-16-EP-150mil
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output Current25A
Number of Channels1
TopologyBuck
Frequency - Switching100kHz~1MHz
Operating Voltage4.5V~40V
Output Voltage600mV~34V
FunctionStep-down type
Quiescent Current3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MAX15046 synchronous step-down controller oper­ ates from a 4.5V to 40V input voltage range and gener­ ates an adjustable output voltage from 85% of the input voltage down to 0.6V, supporting loads up to 25A. The device allows monotonic startup into a prebiased bus without discharging the output and features adaptive internal digital soft-start. The MAX15046 offers the ability to adjust the switching fre­ quency from 100kHz to 1MHz with an external resistor. The MAX15046’s adaptive synchronous rectification eliminates the need for an external freewheeling Schottky diode. The device also utilizes the external low-side MOSFET’s on-resistance as a current-sense element, eliminating the need for a current-sense resistor. This protects the DC-DC components from damage during output overloaded con­ ditions or output short-circuit faults without requiring a current-sense resistor. Hiccup-mode current limit reduc­ es power dissipation during short-circuit conditions. The MAX15046 includes a power-good output and an enable input with precise turn-on/turn-off threshold, which can be used for input supply monitoring and power sequencing. Additional protection features include sink-mode current limit and thermal shutdown. Sink-mode current limit pre­ vents reverse inductor current from reaching dangerous levels when the device is sinking current from the output. The MAX15046A/MAX15046B feature soft-stop opera­ tion. Soft-stop operation is disabled in the MAX15046C. The MAX15046 is available in a 16-pin QSOP or 16-pin QSOP-EP package and operates over the -40°C to +125°C temperature range.

Features

AI Translation
  • Input Voltage Ranges from 4.5V to 40V or 5V ±10%
  • Adjustable Outputs from 0.85×VIN Down to 0.6V
  • Adjustable Switching Frequency (100kHz to 1MHz) with ±10% (1MHz) Accuracy
  • Adaptive Internal Digital Soft-Start
  • Up to 25A Output Capability
  • Cycle-by-Cycle Valley-Mode Current Limit with Adjustable, Temperature-Compensated Threshold (30mV to 300mV)
  • Monotonic Startup into Prebiased Output
  • ±1% Accurate Voltage Reference
  • 90% Maximum Duty Cycle (MAX15046C)
  • 3A Peak Gate Drivers
  • Hiccup-Mode Short-Circuit Protection
  • Overtemperature Shutdown
  • Power-Good (PGOOD) Output and Enable Input (EN) with ±5% Accurate Threshold
  • Thermally Enhanced 16-Pin QSOP Package

Applications

AI Translation
  • Industrial Power Supplies (PLC, Industrial Computers, Fieldbus Components, Fieldbus Couplers)
  • Telecom Power Supplies
  • Base Stations