LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14783EASA+T product image
  • MAX14783EASA+T thumbnail 1
  • MAX14783EASA+T thumbnail 2
  • MAX14783EASA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX14783EASA+TRoHS

Manufacturer
MPN
MAX14783EASA+T
LCSC Part #
C143351
Packaging
SOIC-8
Customer #
Key Attributes
3V~5.5V powered 42Mbps transceiver
Datasheetpdf iconMAXIM MAX14783EASA+T
In-Stock: 457
457 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6375$ 1.64
10+$ 1.354$ 13.54
30+$ 1.1969$ 35.91
100+$ 1.0204$ 102.04
500+$ 0.9086$ 454.30
1,000+$ 0.873$ 873.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate42Mbps
Number of Nodes32
Operating Temperature-40℃~+125℃
ESD Protect±35kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesEnable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX14783E is a half- duplex RS- 485/422 transceiver that operates at either 3.3V or 5V rails with high ±35kV ESD performance and up to 42Mbps data rate. The device is optimized for high speeds over extended cable runs while maximizing tolerance to noise. The MAX14783E is available in 8- pin μMAX, 8- pin SO, and 8- pin TDFN- EP packages. The device in the TDFN- EP package operates over the - 40℃ to +125℃ temperature range. The MAX14783E in the μMAX and SO packages operates over the - 40℃ to +85℃ and - 40℃ to +125℃ temperature ranges.

Features

AI Translation
  • Integrated Protection Increases Robustness
  • High ESD Protection ±35kV HBM ESD per JEDEC JS- 001- 2012
  • ±20kV Air Gap per IEC 61000- 4- 2
  • ±12kV Contact ESD per IEC 61000- 4- 2
  • Short- Circuit Protected Outputs
  • True Fail- Safe Receiver Prevents False Transition on Receiver Input Short or Open Events
  • Hot- Swap Capability Eliminates False Transitions During Power- Up or Hot Insertion
  • 3V to 5.5V Supply Voltage Range
  • High- Speed Data Rates up to 42Mbps
    • 40℃ to +125℃ Operating Temperature
  • Allows Up to 32 Transceivers on the Bus
  • Low 10μA (max) Shutdown Current for Lower Power Consumption

Applications

AI Translation
  • Motion Controllers
  • Field Bus Networks
  • Encoder Interfaces
  • Backplane Busses