MAXIM DS3234SN#T&R
| Manufacturer | |
| MPN | DS3234SN#T&R |
| LCSC Part # | C143318 |
| Packaging | SO-20-300mil |
| Customer # | |
| Key Attributes | Extremely Accurate SPI Bus RTC with Integrated Crystal and SRAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | MAXIM | |
| Packaging | SO-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Alarm function;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS3234 is a low- cost, extremely accurate SPI bus real- time clock (RTC) with an integrated temperature- compensated crystal oscillator (TCXO) and crystal. The DS3234 incorporates a precision, temperature- compensated voltage reference and comparator circuit to monitor VCC. When VCC drops below the power- fail voltage (VPF), the device asserts the RST output and also disables read and write access to the part when VCC drops below both VPF and VBAT. The RST pin is monitored as a pushbutton input for generating a pP reset. The device switches to the backup supply input and maintains accurate timekeeping when main power to the device is interrupted. The integration of the crystal resonator enhances the long- term accuracy of the device as well as reduces the piece- part count in a manufacturing line. The DS3234 is available in commercial and industrial temperature ranges, and is offered in an industry- standard 300- mil, 20- pin SO package. The DS3234 also integrates 256 bytes of battery- backed SRAM. In the event of main power loss, the contents of the memory are maintained by the power source connected to the VBAT pin. The RTC maintains seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24- hour or 12- hour format with AM/PM indicator. Two programmable time- of- day alarms and a programmable square- wave output are provided. Address and data are transferred serially by an SPI bidirectional bus.
Features
- Highly Accurate RTC with Integrated Crystal and SRAM Completely Manages All Timekeeping Functions
- Accuracy ± 2 ppm from 0°C to +40°C
- Accuracy ± 3.5 ppm from - 40°C to +85°C
- Real- Time Clock Counts Seconds, Minutes, Hours, Day, Date, Month, and Year, with Leap Year Compensation Valid Up to 2099
- Digital Temp Sensor Output: ± 3°C Accuracy
- Register for Aging Trim
- RST Input/Output
- Two Time- of- Day Alarms
- Programmable Square- Wave Output
- Simple Serial Interface Connects to Most Microcontrollers
- 4MHz SPI Bus Supports Modes 1 and 3
- Battery- Backup Input for Continuous Timekeeping
- Low Power Operation Extends Battery Backup Run Time
- Operating Temperature Ranges: Commercial: 0°C to +70°C, Industrial: - 40°C to +85°C
- 300- Mil, 20- Pin SO Package
- Underwriters Laboratories Recognized
Applications
- Servers
- Utility Power Meters
- Telematics
- GPS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.2125 | $ 7.21 |
| 10+ | $ 6.0657 | $ 60.66 |
| 30+ | $ 5.3825 | $ 161.48 |
| 100+ | $ 4.6928 | $ 469.28 |
| 500+ | $ 4.3757 | $ 2187.85 |
| 1,000+ | $ 4.2309 | $ 4230.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | MAXIM | |
| Packaging | SO-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Alarm function;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS3234 is a low- cost, extremely accurate SPI bus real- time clock (RTC) with an integrated temperature- compensated crystal oscillator (TCXO) and crystal. The DS3234 incorporates a precision, temperature- compensated voltage reference and comparator circuit to monitor VCC. When VCC drops below the power- fail voltage (VPF), the device asserts the RST output and also disables read and write access to the part when VCC drops below both VPF and VBAT. The RST pin is monitored as a pushbutton input for generating a pP reset. The device switches to the backup supply input and maintains accurate timekeeping when main power to the device is interrupted. The integration of the crystal resonator enhances the long- term accuracy of the device as well as reduces the piece- part count in a manufacturing line. The DS3234 is available in commercial and industrial temperature ranges, and is offered in an industry- standard 300- mil, 20- pin SO package. The DS3234 also integrates 256 bytes of battery- backed SRAM. In the event of main power loss, the contents of the memory are maintained by the power source connected to the VBAT pin. The RTC maintains seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24- hour or 12- hour format with AM/PM indicator. Two programmable time- of- day alarms and a programmable square- wave output are provided. Address and data are transferred serially by an SPI bidirectional bus.
Features
- Highly Accurate RTC with Integrated Crystal and SRAM Completely Manages All Timekeeping Functions
- Accuracy ± 2 ppm from 0°C to +40°C
- Accuracy ± 3.5 ppm from - 40°C to +85°C
- Real- Time Clock Counts Seconds, Minutes, Hours, Day, Date, Month, and Year, with Leap Year Compensation Valid Up to 2099
- Digital Temp Sensor Output: ± 3°C Accuracy
- Register for Aging Trim
- RST Input/Output
- Two Time- of- Day Alarms
- Programmable Square- Wave Output
- Simple Serial Interface Connects to Most Microcontrollers
- 4MHz SPI Bus Supports Modes 1 and 3
- Battery- Backup Input for Continuous Timekeeping
- Low Power Operation Extends Battery Backup Run Time
- Operating Temperature Ranges: Commercial: 0°C to +70°C, Industrial: - 40°C to +85°C
- 300- Mil, 20- Pin SO Package
- Underwriters Laboratories Recognized
Applications
- Servers
- Utility Power Meters
- Telematics
- GPS
C143318 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



