LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C2772BBSL product image
Images for reference only

VISHAY RN55C2772BBSL

Manufacturer
MPN
RN55C2772BBSL
LCSC Part #
C1432453
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 27.7kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55C2772BBSL
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance27.7kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C2772BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1946
RN55C2772BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
RN55E2772BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E2772BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E2772BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
RN55E2772BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E2772BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6371
CMF5527K700BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5527K700BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5527K700BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5527K700BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023